Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH16V106M5X11Copy
Manufacturer Standard Lead Time32 weeks
Order Code9451692
Product RangeMCRH Series
Your Part Number
18,901 In Stock
Need more?
23 Delivery in 3-4 Business Days(SG stock)
18,878 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.839 (CNY0.9481) |
| 50+ | CNY0.610 (CNY0.6893) |
| 100+ | CNY0.506 (CNY0.5718) |
| 250+ | CNY0.448 (CNY0.5062) |
| 500+ | CNY0.410 (CNY0.4633) |
| 1000+ | CNY0.376 (CNY0.4249) |
| 5000+ | CNY0.340 (CNY0.3842) |
| 10000+ | CNY0.324 (CNY0.3661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.84 (CNY0.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH16V106M5X11Copy
Manufacturer Standard Lead Time32 weeks
Order Code9451692
Product RangeMCRH Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeMCRH Series
ESR-
Ripple Current35mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Product Overview
- General purpose radial leaded aluminium electrolytic capacitors
- Safely vent construction products
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
MCRH Series
Ripple Current
35mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000405
