Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH10V228M13X21Copy
Manufacturer Standard Lead Time31 weeks
Order Code9451668
Product RangeMCRH Series
Your Part Number
429 In Stock
Need more?
429 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.910 (CNY7.8083) |
| 5+ | CNY5.030 (CNY5.6839) |
| 10+ | CNY4.170 (CNY4.7121) |
| 25+ | CNY3.700 (CNY4.181) |
| 50+ | CNY3.380 (CNY3.8194) |
| 200+ | CNY3.110 (CNY3.5143) |
| 1000+ | CNY2.800 (CNY3.164) |
| 2000+ | CNY2.670 (CNY3.0171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.91 (CNY7.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH10V228M13X21Copy
Manufacturer Standard Lead Time31 weeks
Order Code9451668
Product RangeMCRH Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter13mm
Product Length-
Product Width-
Product Height21mm
Product RangeMCRH Series
ESR-
Ripple Current860mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Product Overview
The Multicomp Pro MCRH series capacitors are general purpose, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 0.1?F to 15000?F.
- Rated voltage range of 10VDC to 100VDC
- Tolerance of ±20%
- Endurance of 2000h at 85°C
- Operating temperature range of -40°C to 105°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
13mm
Product Width
-
Product Range
MCRH Series
Ripple Current
860mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
10V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
21mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049
