Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH10V107M5X11Copy
Manufacturer Standard Lead Time31 weeks
Order Code9451625
Product RangeMCRH Series
Your Part Number
4,501 In Stock
Need more?
4,501 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.050 (CNY1.1865) |
| 50+ | CNY0.764 (CNY0.8633) |
| 100+ | CNY0.634 (CNY0.7164) |
| 250+ | CNY0.561 (CNY0.6339) |
| 500+ | CNY0.514 (CNY0.5808) |
| 1000+ | CNY0.471 (CNY0.5322) |
| 5000+ | CNY0.425 (CNY0.4802) |
| 10000+ | CNY0.406 (CNY0.4588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.05 (CNY1.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH10V107M5X11Copy
Manufacturer Standard Lead Time31 weeks
Order Code9451625
Product RangeMCRH Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeMCRH Series
ESR-
Ripple Current105mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Product Overview
The Multicomp Pro MCRH series capacitors are general purpose, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 0.1?F to 15000?F.
- Rated voltage range of 10VDC to 100VDC
- Tolerance of ±20%
- Endurance of 2000h at 85°C
- Operating temperature range of -40°C to 105°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
MCRH Series
Ripple Current
105mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
10V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for MCRH10V107M5X11
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063
