Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCRF15N100J500CT Capacitor, RF, High Q, 10 pF, 50 V, MCRF Series, ± 5%, 125 °C, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRF15N100J500CTCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2310366RL
Cut Tape2310366
Product RangeMCRF Series
Your Part Number
343 In Stock
Need more?
30 Next business day delivery available(Shanghai stock)
313 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.411 | CNY4.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.411 (CNY0.4644) |
| 100+ | CNY0.333 (CNY0.3763) |
| 500+ | CNY0.254 (CNY0.287) |
| 2500+ | CNY0.205 (CNY0.2316) |
| 5000+ | CNY0.186 (CNY0.2102) |
| 10000+ | CNY0.166 (CNY0.1876) |
| 50000+ | CNY0.157 (CNY0.1774) |
| 100000+ | CNY0.153 (CNY0.1729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRF15N100J500CTCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2310366RL
Cut Tape2310366
Product RangeMCRF Series
Technical Datasheet
Capacitance10pF
Voltage Rating50V
Product RangeMCRF Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Surface mount multilayer ceramic capacitors
- High Q and low ESR performance at high frequency
- Ultra low capacitance
- High precision tolerance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Telecommunications, Portable Devices
Technical Specifications
Capacitance
10pF
Product Range
MCRF Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 5%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
