Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCRF15N0R2B500CT Capacitor, RF, High Q, 0.2 pF, 50 V, MCRF Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRF15N0R2B500CTCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel2666217
Re-Reel2310356RL
Cut Tape2310356
Product RangeMCRF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.319 | CNY3.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.319 (CNY0.3605) |
| 100+ | CNY0.259 (CNY0.2927) |
| 500+ | CNY0.197 (CNY0.2226) |
| 2500+ | CNY0.159 (CNY0.1797) |
| 5000+ | CNY0.144 (CNY0.1627) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.142 (CNY0.1605) |
| 50000+ | CNY0.133 (CNY0.1503) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRF15N0R2B500CTCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel2666217
Re-Reel2310356RL
Cut Tape2310356
Product RangeMCRF Series
Technical Datasheet
Capacitance0.2pF
Voltage Rating50V
Product RangeMCRF Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
0.2pF
Product Range
MCRF Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
