Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCRF03N1R0C250CT Capacitor, RF, High Q, 1 pF, 25 V, MCRF Series, ± 0.25pF, 125 °C, 0201 [0603 Metric]](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRF03N1R0C250CTCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2310339RL
Cut Tape2310339
Product RangeMCRF Series
Your Part Number
44,230 In Stock
Need more?
44,230 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.256 | CNY2.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.256 (CNY0.2893) |
| 100+ | CNY0.207 (CNY0.2339) |
| 500+ | CNY0.158 (CNY0.1785) |
| 2500+ | CNY0.117 (CNY0.1322) |
| 7500+ | CNY0.106 (CNY0.1198) |
| 15000+ | CNY0.095 (CNY0.1074) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRF03N1R0C250CTCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2310339RL
Cut Tape2310339
Product RangeMCRF Series
Technical Datasheet
Capacitance1pF
Voltage Rating25V
Product RangeMCRF Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
1pF
Product Range
MCRF Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
25V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
