Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRF0015Copy
Manufacturer Standard Lead Time6 weeks
Order Code2707023
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY506.910 (CNY572.8083) |
| 10+ | CNY417.390 (CNY471.6507) |
| 25+ | CNY354.770 (CNY400.8901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY506.91 (CNY572.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRF0015Copy
Manufacturer Standard Lead Time6 weeks
Order Code2707023
Technical Datasheet
Convert From Coax Type4.1 / 9.5 Mini DIN
Convert To Coax Type7/16 DIN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
4.1 / 9.5 Mini DIN
Convert To Gender
Jack
Impedance
50ohm
Connector Type
Inter Series Coaxial
Convert To Coax Type
7/16 DIN
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087091
