Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRC1/4G104KTCopy
Manufacturer Standard Lead Time19 weeks
Order Code3886507
Product RangeMCRC Series
Your Part Number
1,415 In Stock
Need more?
85 Delivery in 3-4 Business Days(SG stock)
1,330 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.790 (CNY32.5327) |
| 250+ | CNY21.710 (CNY24.5323) |
| 500+ | CNY19.280 (CNY21.7864) |
| 1000+ | CNY17.400 (CNY19.662) |
| 5000+ | CNY15.850 (CNY17.9105) |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
CNY28.79 (CNY32.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRC1/4G104KTCopy
Manufacturer Standard Lead Time19 weeks
Order Code3886507
Product RangeMCRC Series
Technical Datasheet
Resistance100kohm
Product RangeMCRC Series
Power Rating250mW
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyCarbon Composition
Temperature Coefficient-
Resistor TypeGeneral Purpose
Product Diameter2.4mm
Product Length6.3mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
100kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Composition
Resistor Type
General Purpose
Product Length
6.3mm
Operating Temperature Min
-
Qualification
-
Product Range
MCRC Series
Resistance Tolerance
± 10%
Voltage Rating
250V
Temperature Coefficient
-
Product Diameter
2.4mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
