Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCR13-448Q-1-05Copy
Manufacturer Standard Lead Time20 weeks
Order Code2128107
Your Part Number
275 In Stock
Need more?
275 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.270 (CNY39.8551) |
| 10+ | CNY32.830 (CNY37.0979) |
| 25+ | CNY30.790 (CNY34.7927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.27 (CNY39.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCR13-448Q-1-05Copy
Manufacturer Standard Lead Time20 weeks
Order Code2128107
Technical Datasheet
Switch OperationOn-(Off)
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max16A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect, Solder
Contact Voltage DC Nom-
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Switch Operation
On-(Off)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
DPST
Product Range
-
Contact Current Max
16A
Switch Terminals
Quick Connect, Solder
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
