Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCPWR10FTFQ0150 SMD Chip Resistor, 15 ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Pulse Withstanding](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPWR10FTFQ0150Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1887570RL
Cut Tape1887570
Product RangeMP PWR Series
Your Part Number
4,047 In Stock
Need more?
4,047 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.610 | CNY6.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.610 (CNY0.6893) |
| 100+ | CNY0.522 (CNY0.5899) |
| 500+ | CNY0.478 (CNY0.5401) |
| 1000+ | CNY0.436 (CNY0.4927) |
| 2000+ | CNY0.385 (CNY0.435) |
| 4000+ | CNY0.361 (CNY0.4079) |
| 20000+ | CNY0.344 (CNY0.3887) |
| 40000+ | CNY0.336 (CNY0.3797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPWR10FTFQ0150Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1887570RL
Cut Tape1887570
Product RangeMP PWR Series
Technical Datasheet
Resistance15ohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangeMP PWR Series
Temperature Coefficient± 200ppm/°C
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Excellent pulse withstanding performance high power rating chip resistor.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
15ohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
MP PWR Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 200ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
