Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCPWR10FTFQ0100 SMD Chip Resistor, 10 ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Pulse Withstanding](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPWR10FTFQ0100Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1887565RL
Cut Tape1887565
Product RangeMP PWR Series
Your Part Number
3,270 In Stock
Need more?
3,270 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.630 | CNY16.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.630 (CNY1.8419) |
| 100+ | CNY0.770 (CNY0.8701) |
| 500+ | CNY0.523 (CNY0.591) |
| 1000+ | CNY0.451 (CNY0.5096) |
| 2000+ | CNY0.375 (CNY0.4238) |
| 4000+ | CNY0.337 (CNY0.3808) |
| 20000+ | CNY0.287 (CNY0.3243) |
| 40000+ | CNY0.244 (CNY0.2757) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPWR10FTFQ0100Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1887565RL
Cut Tape1887565
Product RangeMP PWR Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangeMP PWR Series
Temperature Coefficient± 200ppm/°C
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Excellent pulse withstanding performance high power rating chip resistor.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
10ohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
MP PWR Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 200ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
