Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCPWR10FTEQ0270 SMD Chip Resistor, 27 ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Pulse Withstanding](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPWR10FTEQ0270Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel2692221
Re-Reel1887576RL
Cut Tape1887576
Product RangeMP PWR Series
Your Part Number
832 In Stock
Need more?
832 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.010 | CNY10.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.010 (CNY1.1413) |
| 100+ | CNY0.673 (CNY0.7605) |
| 500+ | CNY0.522 (CNY0.5899) |
| 1000+ | CNY0.464 (CNY0.5243) |
| 2000+ | CNY0.421 (CNY0.4757) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.394 (CNY0.4452) |
| 20000+ | CNY0.372 (CNY0.4204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPWR10FTEQ0270Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel2692221
Re-Reel1887576RL
Cut Tape1887576
Product RangeMP PWR Series
Technical Datasheet
Resistance27ohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangeMP PWR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Excellent pulse withstanding performance high power rating chip resistor.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
27ohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
MP PWR Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
