Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCPWR06-T-QR0R0A Zero Ohm Resistor, Jumper, 1206 [3215 Metric], Thick Film, 750 mW, 10 A, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/4538618-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPWR06-T-QR0R0ACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4538707RL
Cut Tape4538707
Your Part Number
5 In Stock
10,000 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.334 | CNY3.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.334 (CNY0.3774) |
| 100+ | CNY0.286 (CNY0.3232) |
| 500+ | CNY0.258 (CNY0.2915) |
| 1000+ | CNY0.236 (CNY0.2667) |
| 2500+ | CNY0.213 (CNY0.2407) |
| 5000+ | CNY0.202 (CNY0.2283) |
| 25000+ | CNY0.193 (CNY0.2181) |
| 50000+ | CNY0.189 (CNY0.2136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPWR06-T-QR0R0ACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4538707RL
Cut Tape4538707
Technical Datasheet
Resistor Case / Package1206 [3215 Metric]
Resistor TechnologyThick Film
Power Rating750mW
Current Rating10A
Resistor MountingSurface Mount Device
Product Range-
Product Length3.1mm
Product Width1.55mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
1206 [3215 Metric]
Power Rating
750mW
Resistor Mounting
Surface Mount Device
Product Length
3.1mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
10A
Product Range
-
Product Width
1.55mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
