Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCPWR06FTFQ0010A SMD Chip Resistor, 1 ohm, ± 1%, 750 mW, 1206 [3215 Metric], Thick Film, Pulse Withstanding](https://www.element14.cn/productimages/standard/en_GB/4538618-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPWR06FTFQ0010ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4538700RL
Cut Tape4538700
Product RangeMP PWR Series
Your Part Number
3,410 In Stock
Need more?
3,410 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.050 | CNY10.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.050 (CNY1.1865) |
| 100+ | CNY0.698 (CNY0.7887) |
| 500+ | CNY0.541 (CNY0.6113) |
| 1000+ | CNY0.481 (CNY0.5435) |
| 2500+ | CNY0.437 (CNY0.4938) |
| 5000+ | CNY0.388 (CNY0.4384) |
| 25000+ | CNY0.368 (CNY0.4158) |
| 50000+ | CNY0.359 (CNY0.4057) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPWR06FTFQ0010ACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4538700RL
Cut Tape4538700
Product RangeMP PWR Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package1206 [3215 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangeMP PWR Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width1.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
MP PWR Series
Voltage Rating
200V
Product Width
1.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3215 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 200ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
