Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCPWR06FTEO9102 SMD Chip Resistor, 91 kohm, ± 1%, 333.3 mW, 1206 [3216 Metric], Thick Film, Pulse Withstanding](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPWR06FTEO9102Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1887502RL
Cut Tape1887502
Product RangeMP PWR Series
Your Part Number
2,626 In Stock
Need more?
2,626 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.338 | CNY3.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.338 (CNY0.3819) |
| 100+ | CNY0.290 (CNY0.3277) |
| 500+ | CNY0.265 (CNY0.2994) |
| 1000+ | CNY0.242 (CNY0.2735) |
| 2500+ | CNY0.214 (CNY0.2418) |
| 5000+ | CNY0.200 (CNY0.226) |
| 25000+ | CNY0.191 (CNY0.2158) |
| 50000+ | CNY0.187 (CNY0.2113) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPWR06FTEO9102Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1887502RL
Cut Tape1887502
Product RangeMP PWR Series
Technical Datasheet
Resistance91kohm
Resistance Tolerance± 1%
Power Rating333.3mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangeMP PWR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Excellent pulse withstanding performance high power rating chip resistor.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
91kohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
MP PWR Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
