Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPSRF0207FTDT1200Copy
Order Code
Re-Reel4006605RL
Cut Tape4006605
Product RangeMP CSRF Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.610 | CNY8.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.610 (CNY1.8193) |
| 50+ | CNY1.380 (CNY1.5594) |
| 250+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY0.947 (CNY1.0701) |
| 2000+ | CNY0.877 (CNY0.991) |
| 10000+ | CNY0.840 (CNY0.9492) |
| 20000+ | CNY0.822 (CNY0.9289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPSRF0207FTDT1200Copy
Order Code
Re-Reel4006605RL
Cut Tape4006605
Product RangeMP CSRF Series
Technical Datasheet
Resistance120ohm
Product RangeMP CSRF Series
Voltage Rating300V
Resistor TechnologyMetal Film
Power Rating250mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
120ohm
Voltage Rating
300V
Power Rating
250mW
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Product Range
MP CSRF Series
Resistor Technology
Metal Film
Resistance Tolerance
± 1%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
