Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCPS122WF390JT4E SMD Chip Resistor, 39 ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Precision, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/4069038-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPS122WF390JT4ECopy
Manufacturer Standard Lead Time39 weeks
Order Code
Cut Tape4069227
Cut Tape4069227RL
Product RangeMC PS Series
Your Part Number
10,177 In Stock
Need more?
10,177 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.110 (CNY1.2543) |
| 100+ | CNY0.938 (CNY1.0599) |
| 500+ | CNY0.861 (CNY0.9729) |
| 1000+ | CNY0.785 (CNY0.887) |
| 2000+ | CNY0.695 (CNY0.7854) |
| 4000+ | CNY0.649 (CNY0.7334) |
| 20000+ | CNY0.620 (CNY0.7006) |
| 40000+ | CNY0.607 (CNY0.6859) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY11.10 (CNY12.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPS122WF390JT4ECopy
Manufacturer Standard Lead Time39 weeks
Order Code
Cut Tape4069227
Cut Tape4069227RL
Product RangeMC PS Series
Technical Datasheet
Resistance39ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision, Anti-Surge
Product RangeMC PS Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
39ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
MC PS Series
Voltage Rating
500V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Precision, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
