Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCPS101QF680JT4E SMD Chip Resistor, 68 ohm, ± 1%, 1.25 W, 2010 [5025 Metric], Thick Film](https://www.element14.cn/productimages/standard/en_GB/4069038-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPS101QF680JT4ECopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4069211RL
Cut Tape4069211
Product RangeMC PS Series
Your Part Number
1,740 In Stock
Need more?
1,740 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.769 | CNY7.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.769 (CNY0.869) |
| 100+ | CNY0.658 (CNY0.7435) |
| 500+ | CNY0.604 (CNY0.6825) |
| 1000+ | CNY0.550 (CNY0.6215) |
| 2000+ | CNY0.486 (CNY0.5492) |
| 4000+ | CNY0.455 (CNY0.5142) |
| 20000+ | CNY0.435 (CNY0.4916) |
| 40000+ | CNY0.425 (CNY0.4802) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPS101QF680JT4ECopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4069211RL
Cut Tape4069211
Product RangeMC PS Series
Technical Datasheet
Resistance68ohm
Resistance Tolerance± 1%
Power Rating1.25W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision, Anti-Surge
Product RangeMC PS Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
68ohm
Power Rating
1.25W
Resistor Technology
Thick Film
Product Range
MC PS Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Precision, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
