Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCPS0707F330JT5E SMD Chip Resistor, 33 ohm, ± 1%, 750 mW, 1210 [3225 Metric], Thick Film](https://www.element14.cn/productimages/standard/en_GB/4069038-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPS0707F330JT5ECopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4069204RL
Cut Tape4069204
Product RangeMC PS Series
Your Part Number
4,930 In Stock
Need more?
4,930 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.587 | CNY5.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.587 (CNY0.6633) |
| 100+ | CNY0.502 (CNY0.5673) |
| 500+ | CNY0.460 (CNY0.5198) |
| 1000+ | CNY0.385 (CNY0.435) |
| 2500+ | CNY0.341 (CNY0.3853) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPS0707F330JT5ECopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4069204RL
Cut Tape4069204
Product RangeMC PS Series
Technical Datasheet
Resistance33ohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision, Anti-Surge
Product RangeMC PS Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width2.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
33ohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
MC PS Series
Voltage Rating
200V
Product Width
2.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
High Precision, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
