Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPMR02SJ0682A10Copy
Manufacturer Standard Lead Time30 weeks
Order Code1973200
Product RangeMCPMR Series
Your Part Number
586 In Stock
Need more?
586 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.705 (CNY0.7966) |
| 50+ | CNY0.581 (CNY0.6565) |
| 100+ | CNY0.509 (CNY0.5752) |
| 250+ | CNY0.453 (CNY0.5119) |
| 500+ | CNY0.405 (CNY0.4576) |
| 1000+ | CNY0.365 (CNY0.4124) |
| 5000+ | CNY0.358 (CNY0.4045) |
| 10000+ | CNY0.351 (CNY0.3966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.70 (CNY0.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPMR02SJ0682A10Copy
Manufacturer Standard Lead Time30 weeks
Order Code1973200
Product RangeMCPMR Series
Technical Datasheet
Resistance6.8kohm
Product RangeMCPMR Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 350ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.5mm
Product Length6.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCPMR series 2W power metal Fixed Resistor has power rating based on continuous full load operation at an ambient temperature of 70°C. The resistor also have a rated direct-current (DC) continuous working voltage or an approximate sine-wave root-mean-square (RMS) alternating-current (AC) continuous working voltage at commercial-line frequency and waveform corresponding to the power rating.
- 2W-S Power resistance
- J Resistance tolerance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
6.8kohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
6.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MCPMR Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 350ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000576
