
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.900 (CNY73.337) |
| 10+ | CNY56.800 (CNY64.184) |
| 25+ | CNY54.250 (CNY61.3025) |
| 50+ | CNY52.710 (CNY59.5623) |
| 100+ | CNY51.710 (CNY58.4323) |
| 200+ | CNY49.790 (CNY56.2627) |
Product Information
Product Overview
MCPE09005L310100G402 is a thermostat switch. This switch has a thermo-bimetallic snap-disc with a fixed switching temperature as the switching element. In the case of an external temperature input, the double contact system of the switch, and thus the circuit of the application is opened or closed. The heat transfer is performed from all sides onto the housing of the switch by means of convection, or direct heat conduction. This switch is universally applicable through its design, its wide range of performance, and its diverse range of designs as a protective switch, sensor, controller. Especially applications in the area of temperature sensors with low voltage and signal currents require gold plated contacts. Applications include motors, transformers, coils, electronics, sensors and process automation.
- L310 lead, 90°±5% switching temperature
- Non-sensitive to current
- Manifold executions, special low voltage execution
- Normally closed contact operation
- 13A / 6A rated current at 250V, 50/60Hz (power factor 0.95 / 0.6)
- 1000 switching cycles under rated current
- 70°C to 160°C temperature rating TA (steps in 5°C)
- Less than 50mohm contact resistance (incl. wire of 100mm)
- VDE, UL, cUL approved
- IP00 degree of protection provided by enclosures (EN 60529), standard ±5°K tolerances
Technical Specifications
90°C
Normally Closed
Cylindrical
-
-
Wire Leads
6A at 250VAC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
