Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00120Copy
Manufacturer Standard Lead Time30 weeks
Order Code3456504
Your Part Number
1 In Stock
20 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.910 (CNY27.0183) |
| 15+ | CNY15.990 (CNY18.0687) |
| 25+ | CNY13.350 (CNY15.0855) |
| 100+ | CNY10.990 (CNY12.4187) |
| 150+ | CNY8.700 (CNY9.831) |
| 250+ | CNY8.530 (CNY9.6389) |
| 1000+ | CNY8.370 (CNY9.4581) |
| 1500+ | CNY8.190 (CNY9.2547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.91 (CNY27.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
I.D. Supplied - Imperial
0.5"
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.24"
I.D. Supplied - Metric
12.5mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.200261
