Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00091Copy
Manufacturer Standard Lead Time33 weeks
Order Code3441336
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.840 (CNY69.8792) |
| 5+ | CNY57.200 (CNY64.636) |
| 10+ | CNY49.730 (CNY56.1949) |
| 15+ | CNY44.090 (CNY49.8217) |
| 25+ | CNY43.270 (CNY48.8951) |
| 100+ | CNY42.360 (CNY47.8668) |
| 150+ | CNY41.540 (CNY46.9402) |
| 250+ | CNY40.730 (CNY46.0249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.84 (CNY69.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
I.D. Supplied - Imperial
0.49"
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.24"
I.D. Supplied - Metric
12.5mm
Length - Metric
5m
I.D. Recovered Max - Metric
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
