Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00080Copy
Manufacturer Standard Lead Time33 weeks
Order Code3441324
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.120 (CNY11.4356) |
| 75+ | CNY6.780 (CNY7.6614) |
| 150+ | CNY5.670 (CNY6.4071) |
| 250+ | CNY4.660 (CNY5.2658) |
| 500+ | CNY3.690 (CNY4.1697) |
| 1500+ | CNY3.610 (CNY4.0793) |
| 2500+ | CNY3.540 (CNY4.0002) |
| 5000+ | CNY3.470 (CNY3.9211) |
Price for:Each
Minimum: 5
Multiple: 5
CNY50.60 (CNY57.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00080Copy
Manufacturer Standard Lead Time33 weeks
Order Code3441324
Technical Datasheet
I.D. Supplied - Imperial0.06"
I.D. Supplied - Metric1.5mm
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.03"
I.D. Recovered Max - Metric0.65mm
Product Range-
Technical Specifications
I.D. Supplied - Imperial
0.06"
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.03"
Product Range
-
I.D. Supplied - Metric
1.5mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
0.65mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
