Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.930 (CNY14.6109) |
| 75+ | CNY8.660 (CNY9.7858) |
| 150+ | CNY7.250 (CNY8.1925) |
| 250+ | CNY5.950 (CNY6.7235) |
| 500+ | CNY4.710 (CNY5.3223) |
| 1500+ | CNY4.610 (CNY5.2093) |
| 2500+ | CNY4.520 (CNY5.1076) |
| 5000+ | CNY4.430 (CNY5.0059) |
Price for:Each
Minimum: 5
Multiple: 5
CNY64.65 (CNY73.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00046Copy
Order Code3441342
Technical Datasheet
I.D. Supplied - Imperial0.19"
I.D. Supplied - Metric4.9mm
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.09"
I.D. Recovered Max - Metric2.3mm
Technical Specifications
I.D. Supplied - Imperial
0.19"
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.09"
I.D. Supplied - Metric
4.9mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
2.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
