Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00044Copy
Manufacturer Standard Lead Time11 weeks
Order Code3441340
Your Part Number
35 In Stock
315 more incoming. You can reserve stock now
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.360 (CNY8.3168) |
| 75+ | CNY4.930 (CNY5.5709) |
| 150+ | CNY4.120 (CNY4.6556) |
| 250+ | CNY3.390 (CNY3.8307) |
| 500+ | CNY2.680 (CNY3.0284) |
| 1500+ | CNY2.630 (CNY2.9719) |
| 2500+ | CNY2.580 (CNY2.9154) |
| 5000+ | CNY2.530 (CNY2.8589) |
Price for:Each
Minimum: 5
Multiple: 5
CNY36.80 (CNY41.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
I.D. Supplied - Imperial
0.09"
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.04"
I.D. Supplied - Metric
2.4mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359
