Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00043Copy
Manufacturer Standard Lead Time22 weeks
Order Code3441339
Your Part Number
75 In Stock
17 more incoming. You can reserve stock now
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.520 (CNY6.2376) |
| 75+ | CNY3.700 (CNY4.181) |
| 150+ | CNY3.090 (CNY3.4917) |
| 250+ | CNY2.550 (CNY2.8815) |
| 500+ | CNY2.010 (CNY2.2713) |
| 1500+ | CNY1.970 (CNY2.2261) |
| 2500+ | CNY1.930 (CNY2.1809) |
| 5000+ | CNY1.890 (CNY2.1357) |
Price for:Each
Minimum: 5
Multiple: 5
CNY27.60 (CNY31.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00043Copy
Manufacturer Standard Lead Time22 weeks
Order Code3441339
Technical Datasheet
I.D. Supplied - Imperial0.06"
I.D. Supplied - Metric1.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.03"
I.D. Recovered Max - Metric0.65mm
Technical Specifications
I.D. Supplied - Imperial
0.06"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
0.65mm
I.D. Supplied - Metric
1.4mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.03"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
