Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.590 (CNY197.2867) |
| 5+ | CNY164.630 (CNY186.0319) |
| 10+ | CNY144.430 (CNY163.2059) |
| 25+ | CNY128.710 (CNY145.4423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.59 (CNY197.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00028Copy
Order Code3291901
Technical Datasheet
Jacket MaterialPVC
Jacket ColourOrange
Wire Gauge23AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max70°C
Conductor Area CSA0.28mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter1.2mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
PVC
Wire Gauge
23AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
70°C
Voltage Rating
-
External Diameter
1.2mm
Product Range
-
Jacket Colour
Orange
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
100m
Conductor Area CSA
0.28mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428
