Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00024Copy
Manufacturer Standard Lead Time10 weeks
Order Code3253822
Your Part Number
2,315 In Stock
Need more?
214 Delivery in 3-4 Business Days(SG stock)
2,101 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.560 (CNY178.0428) |
| 5+ | CNY152.280 (CNY172.0764) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY157.56 (CNY178.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00024Copy
Manufacturer Standard Lead Time10 weeks
Order Code3253822
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max85°C
Conductor Area CSA0.22mm²
Voltage Rating1kVAC
Conductor MaterialTinned Annealed Copper
External Diameter1.2mm
Approval SpecificationBS 4808 Part 2 Class 2
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCP00024 is a stranded TACW, single-core, 7/0.2mm equipment wire. It is for use in the wiring of switch, control, metering and instrumentation panels and the internal connections in motor starters and controllers. It is also for inside telephone and telegraph exchanges and for the internal wiring of electronic and other equipment.
- Défense standard 61-12 Part 6 Type 2, BS 4808 Part 2 Class 2 applicable standard
- Tinned annealed copper conductor, hard PVC insulation
- 10 × O.D mm min bend radius
- Operating temperature range from -15°C to +85°C
- 1000V AC (rms) max working voltage
- Min insulation resistance at 20 ±5°C is 50Mohm.km
- 0.22mm² cross sectional area, 1.2 ±0.1mm OD (tolerance)
- Black colour
- 100m wire length
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Metric)
100m
Conductor Area CSA
0.22mm²
Conductor Material
Tinned Annealed Copper
Approval Specification
BS 4808 Part 2 Class 2
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
85°C
Voltage Rating
1kVAC
External Diameter
1.2mm
Product Range
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
