Print Page
Image is for illustrative purposes only. Please refer to product description.

438 In Stock
Need more?
438 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.720 (CNY180.4836) |
| 5+ | CNY150.670 (CNY170.2571) |
| 10+ | CNY132.120 (CNY149.2956) |
| 25+ | CNY117.770 (CNY133.0801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.72 (CNY180.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00008Copy
Order Code3253803
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen
Wire Gauge-
No. of Max Strands x Strand Size1 x 0.6mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max85°C
Conductor Area CSA0.28mm²
Voltage Rating1kV
Conductor MaterialTinned Annealed Copper
External Diameter1.2mm
Approval SpecificationBS 4808 Part 2 Class 2
Product RangeBS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
85°C
Voltage Rating
1kV
External Diameter
1.2mm
Product Range
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
Jacket Colour
Green
No. of Max Strands x Strand Size
1 x 0.6mm
Reel Length (Metric)
100m
Conductor Area CSA
0.28mm²
Conductor Material
Tinned Annealed Copper
Approval Specification
BS 4808 Part 2 Class 2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
