Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP-M0PG04S52-IP67Copy
Manufacturer Standard Lead Time28 weeks
Order Code4352963
Product RangeMP IP67 Metal Push Pull Series
Your Part Number
99 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.790 (CNY241.5827) |
| 5+ | CNY203.530 (CNY229.9889) |
| 10+ | CNY185.590 (CNY209.7167) |
| 25+ | CNY171.050 (CNY193.2865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.79 (CNY241.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerMULTICOMP PROManufacturer Part NoMCP-M0PG04S52-IP67CopyManufacturer Standard Lead Time28 weeksOrder Code4352963Product RangeMP IP67 Metal Push Pull SeriesTechnical DatasheetConnector TypeStandard Circular ConnectorProduct RangeMP IP67 Metal Push Pull SeriesCircular Connector Shell StyleCable Mount PlugNo. of Contacts4ContactsCircular Connector Contact TypeSolder PinCoupling StylePush-PullConnector Body MaterialBrass BodyConnector Body PlatingChromeContact MaterialBrassContact PlatingGoldIP RatingIP67SVHCNo SVHC (21-Jan-2025)
Technical Specifications
- Connector Type
Standard Circular Connector
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeSolder Pin
Connector Body MaterialBrass Body
Contact MaterialBrass
IP RatingIP67
Product RangeMP IP67 Metal Push Pull Series
No. of Contacts4Contacts
Coupling StylePush-Pull
Connector Body PlatingChrome
Contact PlatingGold
SVHCNo SVHC (21-Jan-2025)
Technical Docs 2
Associated Products
2 Products Found
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85366990US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (21-Jan-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.013649
