Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP-M0FG02S52B-IP67Copy
Manufacturer Standard Lead Time29 weeks
Order Code4352934
Product RangeMP IP67 Metal Push Pull Series
Your Part Number
100 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.190 (CNY218.3047) |
| 5+ | CNY183.890 (CNY207.7957) |
| 10+ | CNY167.650 (CNY189.4445) |
| 25+ | CNY154.570 (CNY174.6641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.19 (CNY218.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP-M0FG02S52B-IP67Copy
Manufacturer Standard Lead Time29 weeks
Order Code4352934
Product RangeMP IP67 Metal Push Pull Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMP IP67 Metal Push Pull Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
IP67
Product Range
MP IP67 Metal Push Pull Series
No. of Contacts
2Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
Gold
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016067
