Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNP35V475M5X11Copy
Manufacturer Standard Lead Time31 weeks
Order Code1236668
Product RangeMCNP Series
Your Part Number
3,116 In Stock
Need more?
3,116 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.120 (CNY1.2656) |
| 50+ | CNY0.817 (CNY0.9232) |
| 250+ | CNY0.678 (CNY0.7661) |
| 500+ | CNY0.601 (CNY0.6791) |
| 1000+ | CNY0.549 (CNY0.6204) |
| 2000+ | CNY0.505 (CNY0.5706) |
| 10000+ | CNY0.455 (CNY0.5142) |
| 20000+ | CNY0.435 (CNY0.4916) |
Price for:Each
Minimum: 5
Multiple: 5
CNY5.60 (CNY6.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNP35V475M5X11Copy
Manufacturer Standard Lead Time31 weeks
Order Code1236668
Product RangeMCNP Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityBi-Polar [Non-Polar]
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeMCNP Series
ESR-
Ripple Current30mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
The Multicomp Pro MCNP series capacitors are non polarized, radial leaded aluminium electrolytic capacitors. The capacitance values range from 0.47?F to 2200?F. These capacitors have excellent frequency characteristic and small deviation of capacitance. MCNP series capacitors are suitable for crossover networks in high fidelity equipments and speakers.
- Rated voltage range from 10VDC to 250VDC
- ±20% tolerance
- Endurance is 2000h at 85°C
- Operating temperature range -40°C to 85°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
MCNP Series
Ripple Current
30mA
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Bi-Polar [Non-Polar]
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for MCNP35V475M5X11
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
