Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDS-07VCopy
Manufacturer Standard Lead Time45 weeks
Order Code2864286
Product RangeMCNDS-xxV
Your Part Number
784 In Stock
Need more?
784 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.870 (CNY8.8931) |
| 15+ | CNY6.520 (CNY7.3676) |
| 100+ | CNY5.950 (CNY6.7235) |
| 500+ | CNY5.630 (CNY6.3619) |
| 1000+ | CNY5.360 (CNY6.0568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.87 (CNY8.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDS-07VCopy
Manufacturer Standard Lead Time45 weeks
Order Code2864286
Product RangeMCNDS-xxV
Technical Datasheet
No. of Circuits7Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeMCNDS-xxV
Switch TypeDIP
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCNDS-07V from Multicomp Pro is a red 7-Pole SPST-NO DIP switch with a raised slide actuation, suitable for industrial control and computer peripherals. It has a contact rating 25mA , 50V DC (Switching) and a 100mA 50V DC (Non-Switching).
Technical Specifications
No. of Circuits
7Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
MCNDS-xxV
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Slide
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001304
