![MULTICOMP PRO MCN0805R105KCT SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2112754-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.419 | CNY4.19 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.419 (CNY0.4735) |
| 100+ | CNY0.335 (CNY0.3786) |
| 500+ | CNY0.267 (CNY0.3017) |
| 1000+ | CNY0.243 (CNY0.2746) |
| 2000+ | CNY0.238 (CNY0.2689) |
Product Information
Product Overview
The MCN series Multilayer Ceramic Capacitor consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC high capacitance MLCC offers low ESR and excellent frequency characteristics to be suited for coupling and decoupling applications in circuit. The high dielectric constant material X7R, X5R and Y5V are used for this series product. It is suitable for digital circuit coupling or decoupling applications, bypassing, high frequency and high-density type power suppliers.
- Small size with high capacitance
- Pure tin-plated lead-free termination
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
1µF
0805 [2012 Metric]
X7R
2.01mm
SMD
125°C
-
10V
± 10%
MC MT X7R Series
1.25mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCN0805R105KCT
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
