Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCMT21N330F160CT SMD Multilayer Ceramic Capacitor, 33 pF, 16 V, 0805 [2012 Metric], ± 1%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2112754-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMT21N330F160CTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel1856203RL
Cut Tape1856203
Product RangeMC MT NP0 Series
Your Part Number
5,791 In Stock
Need more?
5,791 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.400 | CNY24.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.400 (CNY2.712) |
| 100+ | CNY1.500 (CNY1.695) |
| 500+ | CNY1.240 (CNY1.4012) |
| 1000+ | CNY0.987 (CNY1.1153) |
| 2000+ | CNY0.891 (CNY1.0068) |
| 4000+ | CNY0.824 (CNY0.9311) |
| 20000+ | CNY0.765 (CNY0.8644) |
| 40000+ | CNY0.739 (CNY0.8351) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMT21N330F160CTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel1856203RL
Cut Tape1856203
Product RangeMC MT NP0 Series
Technical Datasheet
Capacitance33pF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeMC MT NP0 Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
33pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
16V
Capacitance Tolerance
± 1%
Product Range
MC MT NP0 Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
