Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCMT15N150F100CT SMD Multilayer Ceramic Capacitor, 15 pF, 10 V, 0402 [1005 Metric], ± 1%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1856043-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMT15N150F100CTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel1856043RL
Cut Tape1856043
Product RangeMC MT NP0 Series
Your Part Number
8,070 In Stock
Need more?
8,070 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.987 | CNY9.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.987 (CNY1.1153) |
| 100+ | CNY0.664 (CNY0.7503) |
| 500+ | CNY0.553 (CNY0.6249) |
| 2500+ | CNY0.488 (CNY0.5514) |
| 5000+ | CNY0.440 (CNY0.4972) |
| 10000+ | CNY0.405 (CNY0.4576) |
| 50000+ | CNY0.379 (CNY0.4283) |
| 100000+ | CNY0.366 (CNY0.4136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMT15N150F100CTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel1856043RL
Cut Tape1856043
Product RangeMC MT NP0 Series
Technical Datasheet
Capacitance15pF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeMC MT NP0 Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
15pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
10V
Capacitance Tolerance
± 1%
Product Range
MC MT NP0 Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
