![MULTICOMP PRO MCMR06X4700FTL SMD Chip Resistor, Ceramic, 470 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/ROYALTHICKFILM-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.056 | CNY0.56 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.056 (CNY0.0633) |
| 100+ | CNY0.043 (CNY0.0486) |
| 500+ | CNY0.039 (CNY0.0441) |
| 1000+ | CNY0.034 (CNY0.0384) |
| 2500+ | CNY0.031 (CNY0.035) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.024 (CNY0.0271) |
| 25000+ | CNY0.022 (CNY0.0249) |
Product Information
Product Overview
MCMR06X4700FTL SMD chip resistor, Ceramic, 470 ohm, ±1%, 100mW, 0603 [1608 Metric] is a high-quality, sulphur-resistant resistor designed for reliable performance in demanding environments. With a resistance of 470 ohm and a tight tolerance of ±1%, it ensures precise operation in a wide range of electronic circuits. Rated for 100mW power dissipation, this thick film resistor is ideal for low-power applications. The 0603 (1608 Metric) package size is perfect for space-constrained designs. Its sulphur-resistant feature makes it highly suitable for use in automotive, industrial, and outdoor electronics, where exposure to harsh conditions may occur.
- Thick film general purpose chip resistors
- Automotive grade AEC Q-200 compliant
- Sulphuration resistant or anti-sulphuration chip resistors
- Operating temperature range from -55°C to 155°C
- Power rating is 100mW, voltage rating is 100V
Technical Specifications
470ohm
100mW
Thick Film
MP MR Series
75V
0.85mm
155°C
No SVHC (15-Jan-2019)
± 1%
0603 [1608 Metric]
Sulfur Resistant
± 100ppm/°C
1.6mm
-55°C
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
