Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCMR06X2201FTL SMD Chip Resistor, Ceramic, 2.2 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film](https://www.element14.cn/productimages/standard/en_GB/ROYALTHICKFILM-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMR06X2201FTLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2692146
Re-Reel2073429RL
Cut Tape2073429
Product RangeMP MR Series
Your Part Number
47,903 In Stock
30,000 more incoming. You can reserve stock now
47,903 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.094 | CNY0.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.094 (CNY0.1062) |
| 100+ | CNY0.062 (CNY0.0701) |
| 500+ | CNY0.047 (CNY0.0531) |
| 1000+ | CNY0.041 (CNY0.0463) |
| 2500+ | CNY0.036 (CNY0.0407) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.031 (CNY0.035) |
| 25000+ | CNY0.028 (CNY0.0316) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMR06X2201FTLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2692146
Re-Reel2073429RL
Cut Tape2073429
Product RangeMP MR Series
Technical Datasheet
Resistance2.2kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeMP MR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2019)
Product Overview
MCMR06X2201FTL is a surface-mount thick film chip resistor with a compact 0603 (1608 metric) size, featuring a durable ceramic base. It is ideal for use in consumer electronics, telecommunications, automotive electronics, and industrial control systems, offering reliable performance in low-power and space-constrained applications.
- Thick film technology for enhanced durability and temperature stability
- Sulphuration resistant or anti-sulphuration chip resistors
- Automotive grade AEC Q-200 compliant
- ±1% tolerance ensures precise and reliable operation
- Compact design ideal for space-constrained PCB layouts
Technical Specifications
Resistance
2.2kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
MP MR Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2019)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
