![MULTICOMP PRO MCMR06X1004FTL SMD Chip Resistor, Ceramic, 1 Mohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/ROYALTHICKFILM-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.079 | CNY0.79 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.079 (CNY0.0893) |
| 100+ | CNY0.054 (CNY0.061) |
| 500+ | CNY0.042 (CNY0.0475) |
| 1000+ | CNY0.036 (CNY0.0407) |
| 2500+ | CNY0.032 (CNY0.0362) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.024 (CNY0.0271) |
| 25000+ | CNY0.022 (CNY0.0249) |
Product Information
Product Overview
MCMR06X1004FTL is a high-quality ceramic SMD chip resistor with a resistance value of 1Mohm and a tolerance of ±1%. This resistor comes in a compact 0603 (1608 metric) package, ideal for space-constrained applications. With a power rating of 100mW, it is suitable for use in low-power electronic circuits. Built with thick-film technology and sulphur-resistant materials, MCMR06X1004FTL ensures reliable performance in harsh environments, including automotive and industrial applications. Its ceramic construction provides enhanced durability and stability, making it a dependable choice for precision and long-term reliability in electronic designs where resistance to corrosion and sulphur is critical.
- Thick film general purpose chip resistors
- Automotive grade AEC Q-200 compliant
- Sulphuration resistant or anti-sulphuration chip resistors
- Operating temperature range from -55°C to 155°C
- Power rating is 100mW
Technical Specifications
1Mohm
100mW
Thick Film
MP MR Series
75V
0.85mm
155°C
No SVHC (15-Jan-2019)
± 1%
0603 [1608 Metric]
Sulfur Resistant
± 100ppm/°C
1.6mm
-55°C
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
