Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCMR04X393 JTL SMD Chip Resistor, Ceramic, 39 kohm, ± 5%, 62.5 mW, 0402 [1005 Metric], Thick Film](https://www.element14.cn/productimages/standard/en_GB/ROYALTHICKFILM-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMR04X393 JTLCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2073001RL
Cut Tape2073001
Product RangeMP MR Series
Your Part Number
4,140 In Stock
Need more?
4,140 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.052 | CNY0.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.052 (CNY0.0588) |
| 100+ | CNY0.035 (CNY0.0396) |
| 500+ | CNY0.027 (CNY0.0305) |
| 2500+ | CNY0.022 (CNY0.0249) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMR04X393 JTLCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2073001RL
Cut Tape2073001
Product RangeMP MR Series
Technical Datasheet
Resistance39kohm
Resistance Tolerance± 5%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeMP MR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
- EIA 0402, 0603, 0805, 1206 chip sizes available
- High reliability and stability
- Automotive grade AEC-Q200 compliant
- Complaint with (IEC 60068-1) 55/155/56 climatic category
- Maximum operation voltage of 50V, 75V, 150V and 200V
- Power rating of 62.5mW, 100mW, 125mW and 250mW
- Available in ±1% and ±5% tolerance
- Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
- Operating temperature range -55°C to 155°C
- Anti-Sulfuration Type
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
39kohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
MP MR Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
