Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMHR16V226M5X7Copy
Order Code9452613
Product RangeMCMHR Series
Your Part Number
1,662 In Stock
2,000 more incoming. You can reserve stock now
1,662 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.120 (CNY1.2656) |
| 50+ | CNY0.790 (CNY0.8927) |
| 100+ | CNY0.659 (CNY0.7447) |
| 250+ | CNY0.585 (CNY0.661) |
| 500+ | CNY0.532 (CNY0.6012) |
| 1000+ | CNY0.485 (CNY0.5481) |
| 5000+ | CNY0.437 (CNY0.4938) |
| 10000+ | CNY0.416 (CNY0.4701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.12 (CNY1.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMHR16V226M5X7Copy
Order Code9452613
Product RangeMCMHR Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height7mm
Product RangeMCMHR Series
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Product Overview
The Multicomp Pro MCMHR series capacitors are radial leaded, polarized aluminium electrolytic capacitors with 0.1?F to 470?F capacitance range. These capacitors have a short body length of 7mm. MCMHR series capacitors are most suitable for high density applications.
- Rated voltage range from 6.3VDC to 63VDC
- ±20% tolerance
- Endurance is 1000h at 105°C
- Operating temperature range -40°C to 105°C
- Capacitor size varies from 4mm x 7mm to 8mm x 9mm (D x L)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
MCMHR Series
Ripple Current
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
7mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for MCMHR16V226M5X7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
