Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF0W2FF1200A10.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4260873
Product RangeMCMF Series
Your Part Number
6,097 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
6,064 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.545 (CNY0.6158) |
| 2+ | CNY0.311 (CNY0.3514) |
| 3+ | CNY0.248 (CNY0.2802) |
| 5+ | CNY0.218 (CNY0.2463) |
| 10+ | CNY0.198 (CNY0.2237) |
| 20+ | CNY0.177 (CNY0.200) |
| 50+ | CNY0.169 (CNY0.191) |
| 100+ | CNY0.165 (CNY0.1864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.54 (CNY0.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF0W2FF1200A10.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4260873
Product RangeMCMF Series
Technical Datasheet
Resistance120ohm
Product RangeMCMF Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter3.6mm
Product Length10mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
120ohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
10mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MCMF Series
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 50ppm/°C
Product Diameter
3.6mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000447
