Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF02WJJ0153A10
Order Code1602188
Product RangeMCMF Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF02WJJ0153A10
Order Code1602188
Product RangeMCMF Series
Technical Datasheet
Resistance15kohm
Product RangeMCMF Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 250ppm/°C
Resistor TypePrecision
Product Diameter5.5mm
Product Length16mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
15kohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
16mm
Operating Temperature Min
-
Qualification
-
Product Range
MCMF Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 250ppm/°C
Product Diameter
5.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001039
