Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF006FF180JA50Copy
Manufacturer Standard Lead Time34 weeks
Order Code2401706
Product RangeMC MF Series
Your Part Number
2,377 In Stock
Need more?
2,377 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.302 (CNY0.3413) |
| 100+ | CNY0.180 (CNY0.2034) |
| 500+ | CNY0.143 (CNY0.1616) |
| 1000+ | CNY0.125 (CNY0.1412) |
| 2500+ | CNY0.110 (CNY0.1243) |
| 5000+ | CNY0.098 (CNY0.1107) |
| 25000+ | CNY0.093 (CNY0.1051) |
| 50000+ | CNY0.091 (CNY0.1028) |
Price for:Each
Minimum: 10
Multiple: 10
CNY3.02 (CNY3.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF006FF180JA50Copy
Manufacturer Standard Lead Time34 weeks
Order Code2401706
Product RangeMC MF Series
Technical Datasheet
Resistance18ohm
Product RangeMC MF Series
Power Rating600mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.5mm
Product Length6.8mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCMF006FF1001A50 is a metal film Fixed Resistor with rod type ceramics body and steel end cap, temperature coefficient of ±50ppm/°C. Annealed copper wire coated with tin lead wire and insulated epoxy resin coating.
- 500V Dielectric withstanding voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
18ohm
Power Rating
600mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
6.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MC MF Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
