Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMET 160MA 250VCopy
Manufacturer Standard Lead Time35 weeks
Order Code1566062
Product RangeMP MET Series
Your Part Number
618 In Stock
Need more?
618 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.560 (CNY2.8928) |
| 50+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY2.030 (CNY2.2939) |
| 250+ | CNY1.820 (CNY2.0566) |
| 500+ | CNY1.510 (CNY1.7063) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.60 (CNY28.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMET 160MA 250VCopy
Manufacturer Standard Lead Time35 weeks
Order Code1566062
Product RangeMP MET Series
Technical Datasheet
Fuse Current160mA
Voltage Rating VAC250V
Product RangeMP MET Series
Voltage Rating VDC-
Blow CharacteristicSlow Blow
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCMET 160MA 250V is a Slow Blow Fuse with radial leads and round shaped body. Its base and cap are made of black thermoplastic material with tin-plated alloy terminals.
- -55 to 125°C Operating temperature range
- 1.3Ω Nominal resistance cold
- 250mV Maximum voltage drop
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Fuse Current
160mA
Product Range
MP MET Series
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
35A
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
