Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCLRP12FTDSR180 SMD Current Sense Resistor, 0.18 ohm, MC LRP Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/4067638-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLRP12FTDSR180Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Cut Tape4067694
Cut Tape4067694RL
Product RangeMC LRP Series
Your Part Number
2,445 In Stock
Need more?
2,445 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.740 (CNY1.9662) |
| 100+ | CNY1.070 (CNY1.2091) |
| 500+ | CNY0.872 (CNY0.9854) |
| 1000+ | CNY0.790 (CNY0.8927) |
| 2000+ | CNY0.719 (CNY0.8125) |
| 4000+ | CNY0.674 (CNY0.7616) |
| 20000+ | CNY0.646 (CNY0.730) |
| 40000+ | CNY0.633 (CNY0.7153) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY17.40 (CNY19.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLRP12FTDSR180Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Cut Tape4067694
Cut Tape4067694RL
Product RangeMC LRP Series
Technical Datasheet
Resistance0.18ohm
Product RangeMC LRP Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.18ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MC LRP Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
6.4mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
