Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLPR16V159M22X35Copy
Manufacturer Standard Lead Time32 weeks
Order Code9452770
Product RangeMC LPR Series
Your Part Number
19 In Stock
312 more incoming. You can reserve stock now
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.940 (CNY30.4422) |
| 10+ | CNY21.660 (CNY24.4758) |
| 50+ | CNY18.660 (CNY21.0858) |
| 100+ | CNY16.660 (CNY18.8258) |
| 200+ | CNY15.110 (CNY17.0743) |
| 312+ | CNY14.020 (CNY15.8426) |
| 1560+ | CNY13.380 (CNY15.1194) |
| 3120+ | CNY13.020 (CNY14.7126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.94 (CNY30.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLPR16V159M22X35Copy
Manufacturer Standard Lead Time32 weeks
Order Code9452770
Product RangeMC LPR Series
Technical Datasheet
Capacitance15000µF
Voltage(DC)16V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeMC LPR Series
Product Diameter22mm
Product Height35mm
Lead Spacing10mm
ESR-
Ripple Current3.5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
- Snap-in aluminium electrolytic capacitors
- Specially designed terminals
- Solderable to printed circuit boards without holders
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
15000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
3.5A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
MC LPR Series
Product Height
35mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0215
