Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLPR100V109M40X64Copy
Manufacturer Standard Lead Time36 weeks
Order Code1903137
Product RangeMC LPR Series
Your Part Number
121 In Stock
Need more?
121 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.180 (CNY201.3434) |
| 3+ | CNY146.060 (CNY165.0478) |
| 5+ | CNY128.410 (CNY145.1033) |
| 10+ | CNY120.400 (CNY136.052) |
| 20+ | CNY115.210 (CNY130.1873) |
| 50+ | CNY111.210 (CNY125.6673) |
| 250+ | CNY106.290 (CNY120.1077) |
| 500+ | CNY103.930 (CNY117.4409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.18 (CNY201.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLPR100V109M40X64Copy
Manufacturer Standard Lead Time36 weeks
Order Code1903137
Product RangeMC LPR Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeMC LPR Series
Product Diameter40mm
Product Height64mm
Lead Spacing10mm
ESR-
Ripple Current5.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Snap-in aluminium electrolytic capacitors
- Specially designed terminals
- Solderable to printed circuit boards without holders
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
40mm
Lead Spacing
10mm
Ripple Current
5.6A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
MC LPR Series
Product Height
64mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102512
