Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL239YGWCopy
Order Code1581203
Technical Datasheet
LED ColourGreen, Yellow
LED MountingThrough Hole
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourY 20mA, G 20mA
Luminous Intensity / ColourY 3.2mcd, G 3.1mcd
Forward Voltage / ColourY 2.1V, G 2.1V
Wavelength / ColourY 590nm, G 570nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green, Yellow
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
Y 3.2mcd, G 3.1mcd
Wavelength / Colour
Y 590nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Viewing Angle
120°
Forward Current / Colour
Y 20mA, G 20mA
Forward Voltage / Colour
Y 2.1V, G 2.1V
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
